NCJ9FI-V | Neutrik
XLR jack combination, 3 pole, gold-plated, plastic, NCJ9FI-V
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.6870 €
50 pcs.
7.9849 €
100 pcs.
7.2709 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR female receptacle, NCJ9FI-V, Neutrik
3 pole XLR female receptacle with 1/4" switching stereo jack, vertical PCB mount.
Features
- Saves rack space by combining 2 connectors in one housing
- Balanced or line inputs in one XLR shell
- Very low conductor capacitance, therefore suitable for digital audio
Technical specifications
Version | Einbaubuchse | |
Colour | schwarz | |
Enclosure | Kunststoff | |
Contact connection | Lötstift | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 7.5 A | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |