H07RN-F 4G1 TITANEX | Nexans

Special elastomer control line H07RN-F TITANEX 4 G 1.0 mm², AWG 18, unshielded, black, H07RN-F 4G1 TITANEX

Order No.: 95F3798
EAN: 4099891263973
MPN:
H07RN-F 4G1 TITANEX
Series: H07RN-F TITANEX
H07RN-F 4G1 TITANEX Nexans Control Cables
Image may differ
Unit Price (€ / mtr.)
1.8802 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
188.02 € *
Price list
Quantity
Price per unit*
100 mtr.
1.8802 €
500 mtr.
1.7493 €
1000 mtr.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, H07RN-F 4G1 TITANEX, NEXANS

H07RN-F TITANEX® flexible cable is intended for installations with moving equipment, electric appliances and for building sites. The cable may be rated 0,6/1 kV where the installation has built-in protection and for motors in lifting appliances - machine tools - etc.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Mechanical resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Elastomer
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material Spezial-Elastomer
Core colour sequence VDE 0293-308
Number of cores 4
Version Steuerleitung
Outer diameter 12 mm
AWG cross-section AWG 18
Colour schwarz
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material Spezial-Elastomer
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Shielding ungeschirmt
Protective conductor available Yes
Temperature range (active) -25 °C bis 55 °C
Temperature range (unmoved) -25 °C bis 85 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes