BC856,215 | NEXPERIA

Bipolar junction transistor, PNP, -100 mA, -65 V, SMD, SOT-23, BC856,215

Order No.: 12S6280
EAN: 4099879027320
MPN:
BC856,215
NEXPERIA
Series: BC856
BC856,215 NEXPERIA Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Available: 1,319 pcs.
Leadtime: On Request **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0655 €
100 pcs.
0.0464 €
500 pcs.
0.0369 €
1000 pcs.
0.0309 €
2500 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale

PNP transistor, BC856,215, NEXPERIA

PNP general-purpose transistors in a small SOT23 (TO-236AB), surface-mounted device (SMD) plastic package.

Features

  • Low current
  • Low voltage

Applications

  • General-purpose switching and amplification
Technical specifications
Version PNP
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -80 V
max.voltage between collector and emitter Vceo -65 V
min. operating temperature -65 °C
Assembly SMD
Saturation voltage -650 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.25 W
Collector current -100 mA
Max DC amplification 475 mA
Min DC gain 125 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes