BCP69,115 | NEXPERIA
Bipolar junction transistor, PNP, -2 A, -20 V, SMD, SOT-223, BCP69,115
Abgekündigt
Unit Price (€ / pc.)
0.3451 € *
Available: 405 pcs.
Leadtime: On Request **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3451 €
50 pcs.
0.2737 €
100 pcs.
0.2261 €
500 pcs.
0.1999 €
1000 pcs.
0.1833 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP power transistor, BCP69,115, NEXPERIA
PNP medium power transistor series in surface-mounted device (SMD) plastic packages.
Features
- High current
- High power dissipation capability
- AEC-Q101 qualified
Applications
- Power management
- Battery-driven devices
- Amplifiers
- Low-side switches
- Linear voltage regulators
Technical specifications
Version | PNP | |
Enclosure | SOT-223 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -32 V | |
max.voltage between collector and emitter Vceo | -20 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Saturation voltage | -500 mV | |
Transit frequency fTmin | 140 MHz | |
Power dissipation | 0.65 W | |
Collector current | -2 A | |
Max DC amplification | 375 mA | |
Min DC gain | 50 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |