BCV61B,215 | NEXPERIA

Bipolar junction transistor, NPN, 100 mA, 30 V, SMD, SOT-143, BCV61B,215

Order No.: 12S6662
EAN: 4099879027641
MPN:
BCV61B,215
Series: BCV
BCV61B,215 NEXPERIA Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
424.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1416 €

NPN transistor, BCV61B,215, NEXPERIA

NPN general-purpose double transistors in a small SOT143B surface-mounted device (SMD) plastic package.

Features

  • Matched pairs
  • AEC-Q101 qualified

Applications

  • Applications with working point independent of temperature
  • Current mirrors
Technical specifications
Version NPN
Enclosure SOT-143
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 30 V
max.voltage between collector and emitter Vceo 30 V
min. operating temperature -65 °C
Assembly SMD
Saturation voltage 250 mV
Transit frequency fTmin 250 MHz
Collector current 100 mA
Logistics
Country of origin MY
Customs tariff number 85412900
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes