BCW61D,215 | NEXPERIA
Bipolar junction transistor, PNP, -100 mA, -32 V, SMD, TO-236AB, BCW61D,215
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: On Request **
PNP transistor, BCW61D,215, NEXPERIA
PNP transistor in a SOT23 plastic package.
Features
- AEC-Q101 qualified
Applications
- General purpose switching and amplification
Technical specifications
Version | PNP | |
Enclosure | TO-236AB | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -32 V | |
max.voltage between collector and emitter Vceo | -32 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Saturation voltage | -550 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.25 W | |
Collector current | -100 mA | |
Max DC amplification | 630 mA | |
Min DC gain | 380 mA |
Download
Logistics
Country of origin | HK |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |