BF824,215 | NEXPERIA

Bipolar junction transistor, PNP, -25 mA, -30 V, SMD, SOT-23, BF824,215

Order No.: 16S5510
EAN: 4099879028969
MPN:
BF824,215
Series: BF824
BF824,215 NEXPERIA Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
880.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0881 €

PNP frequency transistor, BF824,215, NEXPERIA

PNP medium frequency transistor in a SOT23 plastic package.

Features

  • AEC-Q101 qualified

Applications

  • RF stages in FM front-ends in common base configuration
Technical specifications
Version PNP
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -30 V
max.voltage between collector and emitter Vceo -30 V
min. operating temperature -65 °C
Assembly SMD
Rated current 25 mA
Transit frequency fTmin 450 MHz
Power dissipation 0.25 W
Collector current -25 mA
Max DC amplification 50 mA
Min DC gain 25 mA
Logistics
Country of origin PH
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes