BST61,115 | NEXPERIA

Bipolar junction transistor, PNP, -1 A, -60 V, SMD, SOT-89, BST61,115

Order No.: 17S8735
EAN: 4099879029089
MPN:
BST61,115
Series: BST61
BST61,115 NEXPERIA Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
392.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3927 €

PNP transistor, BST61,115, NEXPERIA

PNP Darlington transistor in a SOT89 (SC-62) flat lead surface-mounted device (SMD) plastic package.

Features

  • Integrated diode and resistor
  • AEC-Q101 qualified

Applications

  • Print hammer
  • Solenoid
  • Relay and lamp driving
Technical specifications
Version PNP
Enclosure SOT-89
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -80 V
max.voltage between collector and emitter Vceo -60 V
min. operating temperature -65 °C
Assembly SMD
Saturation voltage -1.3 V
Transit frequency fTmin 200 MHz
Power dissipation 1.3 W
Collector current -1 A
Logistics
Country of origin HK
Customs tariff number 85419000
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes