PBLS6024D,115 | NEXPERIA
Bipolar junction transistor, NPN/PNP, -1.5 A, -60 V, SMD, SOT-457, PBLS6024D,115
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Leadtime: On Request **
PNP loadswitch, PBLS6024D,115, NEXPERIA
PNP low VCEsat transistor and NPN Resistor- Equipped Transistor (RET) in a SOT457 (SC-74) small surface-mounted device (SMD) plastic package.
Features
- Low threshold voltage
- Space-saving solution
- Reduction of component count
Applications
- Supply line switches
- Battery charger switches
- High-side switches for LEDs, drivers and backlights
- Portable equipment
Technical specifications
Version | NPN/PNP | |
Enclosure | SOT-457 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -60 V | |
max.voltage between collector and emitter Vceo | -60 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Saturation voltage | -150 mV | |
Transit frequency fTmin | 150 MHz | |
Power dissipation | 0.6 W | |
Collector current | -1.5 A | |
Min DC gain | 60 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |