PBSS301PD,115 | NEXPERIA

Bipolar junction transistor, PNP, -4 A, -20 V, SMD, SOT-457, PBSS301PD,115

Order No.: 29S1033
EAN: 4099879030610
MPN:
PBSS301PD,115
Series: PBSS
PBSS301PD,115 NEXPERIA Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.357 €

PNP transistor, PBSS301PD,115, NEXPERIA

PNP low VCEsat breakthrough in small signal (BISS) transistor in a SOT457 (SC-74) surface-mounted device (SMD) plastic package.

Features

  • Very low collector-emitter saturation resistance
  • Ultra low collector-emitter saturation voltage
  • High efficiency due to less heat generation

Applications

  • Power management functions
  • Charging circuits
  • Power switches
  • Thin Film Transistor (TFT) backlight inverter
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-457
Version PNP
Saturation voltage -280 mV
Collector current -4 A
max.voltage between collector and emitter Vceo -20 V
max.voltage between collector and base Vcbo -20 V
Power dissipation 0.36 W
Transit frequency fTmin 80 MHz
Min DC gain 250 mA
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes