PBSS306NX,115 | NEXPERIA

Bipolar junction transistor, NPN, 4.5 A, 100 V, SMD, TO-243AA, PBSS306NX,115

Order No.: 29S1038
EAN: 4099879030641
MPN:
PBSS306NX,115
Series: PBSS
PBSS306NX,115 NEXPERIA Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
535.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5355 €

NPN transistor, PBSS306NX,115, NEXPERIA

NPN low VCEsat breakthrough in small signal (BISS) transistor in a SOT89 (SC-62/TO-243) small and flat lead surface-mounted device (SMD) plastic package.

Features

  • Low collector-emitter saturation
  • High collector current capability
  • High collector current gain
  • High efficiency due to less heat generation

Applications

  • Automotive applications
  • High-voltage power switches
  • High-voltage motor control
Technical specifications
Version NPN
Enclosure TO-243AA
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 100 V
max.voltage between collector and emitter Vceo 100 V
min. operating temperature -65 °C
Assembly SMD
Saturation voltage 245 mV
Transit frequency fTmin 110 MHz
Power dissipation 0.6 W
Collector current 4.5 A
Min DC gain 200 mA
Logistics
Customs tariff number 85412900
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes