PBSS306PX,115 | NEXPERIA

Bipolar junction transistor, PNP, -3.7 A, -100 V, SMD, TO-243AA, PBSS306PX,115

Order No.: 29S1039
EAN: 4099879030658
MPN:
PBSS306PX,115
Series: PBSS
PBSS306PX,115 NEXPERIA Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
523.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5236 €

PNP transistor, PBSS306PX,115, NEXPERIA

PNP low VCEsat breakthrough in small signal (BISS) transistor in a SOT89 (SC-62/TO-243) small and flat lead surface-mounted device (SMD) plastic package.

Features

  • Low collector-emitter saturation voltage
  • High collector current capability
  • High collector current gain
  • High efficiency due to less heat generation

Applications

  • Automotive applications
  • Thin Film Transistor (TFT) backlight inverter
  • High-voltage motor control
  • High-voltage power switches
Technical specifications
Ausführung PNP
Gehäuse TO-243AA
max. Temperatur 150 °C
max.Spannung zwischen Kollektor und Basis Vcbo -100 V
max.Spannung zwischen Kollektor und Emitter Vceo -100 V
min. Temperatur -65 °C
Montage SMD
Sättigungsspannung -300 mV
Transitfrequenz fTmin 100 MHz
Verlustleistung VA (AC) 0.6 W
Kollektorstrom -3.7 A
Min Gleichstromverstärkung 200 mA
Logistics
Zolltarifnummer 85412900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes