PBSS4041PT,215 | NEXPERIA
Bipolar junction transistor, PNP, -2.7 A, -60 V, SMD, SOT-23, PBSS4041PT,215
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
PNP transistor, PBSS4041PT,215, NEXPERIA
PNP low VCEsat transistor in a SOT23 (TO-236AB) small surface-mounted device (SMD) plastic package.
Features
- Very low collector-emitter saturation voltage
- High collector current capability
- High collector current gain
- High efficiency due to less heat generation
Applications
- Loadswitch
- Battery-driven devices
- Power management
- Charging circuits
- Power switches
Technical specifications
Version | PNP | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -60 V | |
max.voltage between collector and emitter Vceo | -60 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Transit frequency fTmin | 150 MHz | |
Power dissipation | 0.39 W | |
Collector current | -2.7 A | |
Min DC gain | 200 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |