PBSS4160T,215 | NEXPERIA

Bipolar junction transistor, NPN, 900 mA, 60 V, SMD, SOT-23, PBSS4160T,215

Order No.: 29S1053
EAN: 4099879030740
MPN:
PBSS4160T,215
Series: PBSS
PBSS4160T,215 NEXPERIA Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
235.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0785 €

NPN transistor, PBSS4160T,215, NEXPERIA

NPN low VCEsat transistor in a SOT23 plastic package.

Features

  • Low collector-emitter saturation voltage
  • High collector current capability
  • High efficiency, reduces heat generation
  • Reduces printed-circuit board area required

Applications

  • Telecom infrastructure
  • Industrial
  • Automotive 42 V power
Technical specifications
Version NPN
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 80 V
max.voltage between collector and emitter Vceo 60 V
min. operating temperature -65 °C
Assembly SMD
Rated current 1 A
Saturation voltage 110 mV
Transit frequency fTmin 220 MHz
Power dissipation 0.27 W
Collector current 900 mA
Min DC gain 250 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes