PBSS5140U,115 | NEXPERIA
Bipolar junction transistor, PNP, -1 A, -40 V, SMD, SOT-323, PBSS5140U,115
Unit Price (€ / pc.)
0.0663 € *
Standard delivery time from the manufacturer is: 8 Weeks
PNP transistor, PBSS5140U,115, NEXPERIA
PNP low VCesat transistor in a SOT323 (SC-70) plastic package.
Features
- Low collector-emitter saturation voltage
- High collector current capability
- Improved device reliability due to reduced heat generation
- AEC-Q101 qualified
Applications
- General purpose switching and muting
- LCD backlighting
- Supply line switching circuits
- Battery driven equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-323 | |
| Version | PNP | |
| Saturation voltage | -500 mV | |
| Collector current | -1 A | |
| max.voltage between collector and emitter Vceo | -40 V | |
| max.voltage between collector and base Vcbo | -40 V | |
| Power dissipation | 0.25 W | |
| Transit frequency fTmin | 150 MHz | |
| Min DC gain | 300 mA | |
| Max DC amplification | 800 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |