PBSS5250X,115 | NEXPERIA
Bipolar junction transistor, PNP, -2 A, -50 V, SMD, TO-243AA, PBSS5250X,115
Unit Price (€ / pc.)
0.2332 € *
Available: 0 pcs.
Leadtime: On Request **
PNP transistor, PBSS5250X,115, NEXPERIA
PNP low VCEsat transistor in a SOT89 (SC-62) flat lead surface-mounted device (SMD) plastic package.
Technical specifications
Version | PNP | |
Enclosure | TO-243AA | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -50 V | |
max.voltage between collector and emitter Vceo | -50 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Saturation voltage | -320 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.55 W | |
Collector current | -2 A | |
Min DC gain | 200 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |