PBSS5320T,215 | NEXPERIA

Bipolar junction transistor, PNP, -2 A, -20 V, SMD, SOT-23, PBSS5320T,215

Order No.: 29S1075
EAN: 4099879030818
MPN:
PBSS5320T,215
Series: PBSS
PBSS5320T,215 NEXPERIA Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
506.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1690 €

PNP transistor, PBSS5320T,215, NEXPERIA

PNP low VCEsat transistor in a small SOT23 (TO-236AB) surface-mounted device (SMD) plastic package.

Features

  • Low collector-emitter saturation voltage
  • High collector current capability
  • High collector current gain
  • Improved efficiency due to reduced heat generation

Applications

  • Power management applications
  • Battery chargers
  • Supply line switching
  • Low and medium power DC/DC converters
Technical specifications
Version PNP
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -20 V
max.voltage between collector and emitter Vceo -20 V
min. operating temperature -65 °C
Assembly SMD
Saturation voltage -210 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.3 W
Collector current -2 A
Min DC gain 220 mA
Logistics
Customs tariff number 85412900
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes