PBSS5350T,215 | NEXPERIA
Bipolar junction transistor, PNP, -2 A, -50 V, SMD, SOT-23, PBSS5350T,215
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: On Request **
PNP transistor, PBSS5350T,215, NEXPERIA
PNP low VCEsat transistor in a small SOT23 (TO-236AB) surface-mounted device (SMD) plastic package.
Features
- Low collector-emitter saturation voltage
- High collector current capability
- High collector current gain
- Improved efficiency due to reduced heat generation
Applications
- Power management applications
- Battery chargers
- Supply line switching
- Low and medium power DC/DC converters
Technical specifications
Version | PNP | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -50 V | |
max.voltage between collector and emitter Vceo | -50 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Saturation voltage | -270 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.3 W | |
Collector current | -2 A | |
Min DC gain | 200 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |