PBSS5540Z,115 | NEXPERIA

Bipolar junction transistor, PNP, -5 A, -40 V, SMD, TO-261, PBSS5540Z,115

Order No.: 29S1080
EAN: 4099879030849
MPN:
PBSS5540Z,115
Series: PBSS
PBSS5540Z,115 NEXPERIA Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
345.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3451 €

PNP transistor, PBSS5540Z,115, NEXPERIA

PNP low VCEsat transistor in a SOT223 plastic package.

Features

  • Low collector-emitter saturation voltage
  • High current capability
  • Improved device reliability due to reduced heat generation

Applications

  • Supply line switching circuits
  • Battery management applications
  • Heavy duty battery powered equipment
  • DC/DC converter applications
Technical specifications
Ausführung PNP
Gehäuse TO-261
max. Temperatur 150 °C
max.Spannung zwischen Kollektor und Basis Vcbo -40 V
max.Spannung zwischen Kollektor und Emitter Vceo -40 V
min. Temperatur -65 °C
Montage SMD
Sättigungsspannung -375 mV
Transitfrequenz fTmin 120 MHz
Verlustleistung VA (AC) 1.35 W
Kollektorstrom -5 A
Min Gleichstromverstärkung 250 mA
Logistics
Zolltarifnummer 85412900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes