PBSS9110Z,135 | NEXPERIA
Bipolar junction transistor, PNP, -1 A, -100 V, SMD, TO-261, PBSS9110Z,135
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: On Request **
PNP transistor, PBSS9110Z,135, NEXPERIA
PNP low VCEsat breakthrough in small signal (BISS) transistor in a SOT223 (SC-73) small surface-mounted device (SMD) plastic package.
Features
- Low collector-emitter saturation voltage
- High collector current capability
- Higher efficiency leading to less heat generation
- Smaller required Printed-Circuit Board (PCB) area
- AEC-Q101 qualified
Applications
- Automotive applications
- High-voltage motor control
- High-voltage power switches
Technical specifications
Version | PNP | |
Enclosure | TO-261 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -120 V | |
max.voltage between collector and emitter Vceo | -100 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Saturation voltage | -320 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.65 W | |
Collector current | -1 A | |
Max DC amplification | 450 mA | |
Min DC gain | 150 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |