PMBT3904,215 | NEXPERIA
Bipolar junction transistor, NPN, 200 mA, 40 V, SMD, SOT-23, PMBT3904,215
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Leadtime: On Request **
NPN switching transistor, PMBT3904,215, NXP
NPN switching transistor in a SOT23 plastic package
Features
- Collector current capability IC = 200 mA
- Collector-emitter voltage VCEO = 40 V
Applications
- General switching and amplification
Technical specifications
Version | NPN | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 60 V | |
max.voltage between collector and emitter Vceo | 40 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated current | 200 mA | |
Saturation voltage | 200 mV | |
Transit frequency fTmin | 300 MHz | |
Power dissipation | 0.25 W | |
Collector current | 200 mA | |
Max DC amplification | 300 mA | |
Min DC gain | 60 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |