PUMB13,115 | NEXPERIA

Bipolar junction transistor, PNP, -100 mA, -50 V, SMD, SOT-363, PUMB13,115

Order No.: 29S2022
EAN: 4099879030887
MPN:
PUMB13,115
Series: PUMB
PUMB13,115 NEXPERIA Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
239.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0797 €

PNP resistor, PUMB13,115, NEXPERIA

PNP/PNP double resistor-equipped transistor (RET) in a very small SOT363 (SC-88) surface-mounted device (SMD) plastic package.

Features

  • Built-in bias resistors
  • Simplified circuit design
  • Reduces component count
  • Reduces pick and place costs
  • AEC-Q101 qualified

Applications

  • Low current peripheral driver
  • Controlling IC inputs
Technical specifications
Version PNP
Enclosure SOT-363
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -50 V
max.voltage between collector and emitter Vceo -50 V
min. operating temperature -65 °C
Assembly SMD
Saturation voltage -100 mV
Transit frequency fTmin 180 MHz
Power dissipation 0.3 W
Collector current -100 mA
Min DC gain 100 mA
Logistics
Customs tariff number 85412900
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes