PUMD13,115 | NEXPERIA

Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-363, PUMD13,115

Order No.: 29S2032
EAN: 4099879030948
MPN:
PUMD13,115
Series: PUMD
PUMD13,115 NEXPERIA Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
239.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0797 €

NPN/PNP resistor, PUMD13,115, NEXPERIA

NPN/PNP double resistor-equipped transistor (RET) in a very small SOT363 (SC-88) surface-mounted device (SMD) plastic package.

Features

  • Built-in bias resistors
  • Simplified circuit design
  • Reduces component count
  • Reduces pick and place costs
  • AEC-Q101 qualified

Applications

  • Low current peripheral driver
  • Controlling IC inputs
Technical specifications
Ausführung NPN
Gehäuse SOT-363
max. Temperatur 150 °C
max.Spannung zwischen Kollektor und Basis Vcbo 50 V
max.Spannung zwischen Kollektor und Emitter Vceo 50 V
min. Temperatur -65 °C
Montage SMD
Sättigungsspannung 100 mV
Transitfrequenz fTmin 230 MHz
Verlustleistung VA (AC) 0.3 W
Kollektorstrom 100 mA
Logistics
Zolltarifnummer 85412900
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes