PUMD24,115 | NEXPERIA
Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-363, PUMD24,115
Unit Price (€ / pc.)
0.0340 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0340 €
50 pcs.
0.0315 €
250 pcs.
0.0292 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN/PNP resistor, PUMD24,115, NEXPERIA
NPN/PNP double resistor-equipped transistor (RET) in a very small SOT363 (SC-88) surface-mounted device (SMD) plastic package.
Features
- Built-in bias resistors
- Simplified circuit design
- Reduces component count
- Reduces pick and place costs
- AEC-Q101 qualified
Applications
- Low current peripheral driver
- Controlling IC inputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-363 | |
| Version | NPN | |
| Saturation voltage | 150 mV | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 50 V | |
| max.voltage between collector and base Vcbo | 50 V | |
| Power dissipation | 0.3 W | |
| Min DC gain | 80 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |