PUMH13,115 | NEXPERIA
Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-363, PUMH13,115
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Leadtime: On Request **
NPN resistor, PUMH13,115, NEXPERIA
NPN/NPN double resistor-equipped transistor (RET) in a SOT363 (SC-88) very small surface-mounted device (SMD) plastic package.
Features
- Built-in bias resistors
- Simplified circuit design
- Reduces component count
- Reduces pick and place costs
Applications
- Low current peripheral driver
- Controlling IC inputs
Technical specifications
Version | NPN | |
Enclosure | SOT-363 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 50 V | |
max.voltage between collector and emitter Vceo | 50 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Saturation voltage | 100 mV | |
Transit frequency fTmin | 230 MHz | |
Power dissipation | 0.3 W | |
Collector current | 100 mA | |
Min DC gain | 100 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |