PMEG4010ER,115 | NEXPERIA
Schottky rectifier diode, 40 V (RRM), 1 A, SOD-123W, PMEG4010ER,115
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Leadtime: On Request **
Schottky diode, PMEG4010ER,115, NXP
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
- Average forward current
- High power capability due to clip-bond technology
- Low voltage rectification
- Reverse polarity protection
Technical specifications
Number of diodes | 1 | |
Version | Schottky-Gleichrichterdiode | |
Forward Current | 1 A | |
Enclosure | SOD-123W | |
Capacity | 130 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 40 V | |
Junction temperature (max.) | 150 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |