BAV74 | NEXPERIA
High-speed switching double diode, single, 250 mW, 60 V, SOT-23, NEXPERIA BAV74
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Leadtime: On Request **
Switching diode, BAV74, NEXPERIA
The BAV74 consists of two high-speed switching diode with common cathodes, fabricated in planar technology, and encapsulated in a small SOT23 plastic SMD package.
Features
- Continuous reverse voltage
- Repetitive peak reverse voltage
- Repetitive peak forward current
Applications
- High-speed switching in thick and thin-film circuits
Technical specifications
Number of diodes | 1 | |
Version | einfach | |
Enclosure | SOT-23 | |
Pulse power loss | 250 mW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 60 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |