PESD24VS2UT,215 | NEXPERIA
SMD TVS diode, Unidirectional, 160 W, 24 V, SOT-233, NEXPERIA PESD24VS2UT,215
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Dual ESD protection diodes, type NXP PESD..S2UT.
Unidirectional, very low leakage current; Package: SOT23. Operating temperatures: –65 to +150 °C.
Technical attributes (type, voltage (VRWM), diode capacitance (typ.)): PESD24VS2UT, 24 V, 23 pF
Technical specifications
Version | Unidirectional | |
Breakdown voltage | 26.5 V | |
Enclosure | SOT-233 | |
Pulse power loss | 160 W | |
Capacity | 23 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 24 V |
Download
Logistics
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |