PTVS10VP1UP,115 | NEXPERIA
SMD TVS diode, Unidirectional, 600 W, 10 V, SOD-128, NEXPERIA PTVS10VP1UP,115
Unit Price (€ / pc.)
0.2523 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
TVS Diode, PTVS10VP1UP,115, NXP
600 W unidirectional Transient Voltage Suppressor (TVS) in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection in high-temperature applications.
FEATURES
- Rated peak pulse power: PPPM = 600 W
- Reverse standoff voltage range: VRWM = 3.3 V to 64 V
- Reverse current: IRM = 0.001 µA
- Very low package height: 1 mm
Technical specifications
Version | Unidirectional | |
Breakdown voltage | 11.1 V | |
Enclosure | SOD-128 | |
Pulse power loss | 600 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 10 V |
Download
Logistics
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |