BZV55-C3V9,115 | NEXPERIA
Z-diode, 4.1 V, 500 mW, DO-213AC, BZV55-C3V9,115
Unit Price (€ / pc.)
0.0238 € *
Available: 1,384 pcs.
Leadtime: On Request **
Zener diodes, 500 mW, series BZV55.
Power losses: 500 mW. Package: SOD80.
Technical attributes (type, Zener voltage): BZV55/C3V9, 3.9 V, NXP
Technical specifications
Number of diodes | 1 | |
Version | Zener-Diode | |
On-State Voltage | 0.9 V | |
Forward Current | 25 mA | |
diameter | 1.6 mm | |
Enclosure | DO-213AC | |
Length | 3.7 mm | |
max. operating temperature | 200 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Junction temperature (max.) | 200 °C | |
Junction temperature (min.) | -65 °C | |
Power loss | 500 mW | |
Zener voltage | 4.1 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid [Blei(II)oxid] |