BZX79-C18 | NEXPERIA

Z-diode, 18 V, 500 mW, DO-35, BZX79-C18

Order No.: 22S6050
EAN: 4099879081315
MPN:
BZX79-C18
Series: BZX79
BZX79-C18 NEXPERIA Zener Diodes
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.0845 € *
Available: 726 pcs.
Leadtime: On Request **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0845 €
100 pcs.
0.0678 €
500 pcs.
0.0536 €
1000 pcs.
0.0476 €
2500 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 500 mW, series BZX79.

Power losses: 500 mW. Package: DO35.

Technical attributes (type, Zener voltage): BZX79/C18, 18 V

Technical specifications
Number of diodes 1
Version Zener-Diode
Assembly THT
Enclosure DO-35
Zener voltage 18 V
Power loss 500 mW
On-State Voltage 0.9 V
Forward Current 25 mA
Junction temperature (min.) -65 °C
Junction temperature (max.) 200 °C
diameter 1.85 mm
Length 4.25 mm
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes