BZX79-C3V3,133 | NEXPERIA
Z-diode, 3.3 V, 500 mW, DO-35, BZX79-C3V3,133
Unit Price (€ / pc.)
0.0500 € *
Available: 1,898 pcs.
Leadtime: On Request **
Zener diodes, 500 mW, series BZX79.
Power losses: 500 mW. Package: DO35.
Technical attributes (type, Zener voltage): BZX79/C3V3, 3.3 V
Technical specifications
Number of diodes | 1 | |
Version | Zener-Diode | |
Assembly | THT | |
Enclosure | DO-35 | |
Zener voltage | 3.3 V | |
Power loss | 500 mW | |
On-State Voltage | 0.9 V | |
Forward Current | 25 mA | |
Junction temperature (min.) | -65 °C | |
Junction temperature (max.) | 200 °C | |
diameter | 1.85 mm | |
Length | 4.25 mm | |
min. operating temperature | -65 °C | |
max. operating temperature | 200 °C |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85411000 |
Original Packaging | Ammopack mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |