BZX79-C5V6,113 | NEXPERIA
Z-diode, 5.6 V, 500 mW, DO-35, BZX79-C5V6,113
Unit Price (€ / pc.)
0.5712 € *
Available: 675 pcs.
Leadtime: On Request **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
100 pcs.
0.5355 €
500 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 500 mW, series BZX79.
Power losses: 500 mW. Package: DO35.
Technical attributes (type, Zener voltage): BZX79/C5V6, 5.6 V
Technical specifications
Number of diodes | 1 | |
Version | Zener-Diode | |
Assembly | THT | |
Enclosure | DO-35 | |
Zener voltage | 5.6 V | |
Power loss | 500 mW | |
On-State Voltage | 0.9 V | |
Forward Current | 25 mA | |
Junction temperature (min.) | -65 °C | |
Junction temperature (max.) | 200 °C | |
diameter | 1.85 mm | |
Length | 4.25 mm | |
min. operating temperature | -65 °C | |
max. operating temperature | 200 °C |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |