BZX84-C10,215 | NEXPERIA

Z-diode, 10 V, 300 mW, SOT-23, BZX84-C10,215

Order No.: 22S8900
EAN: 4099879081605
MPN:
BZX84-C10,215
Series: BZX84
BZX84-C10,215 NEXPERIA Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 2,250 pcs.
Leadtime: On Request **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0738 €
300 pcs.
0.0488 €
1000 pcs.
0.0393 €
3000 pcs.
0.0333 €
9000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 300 mW, series BZX84.

Power losses: 300 mW. Package: SOT23.

Technical attributes (type, Zener voltage, manufacturer): BZX84/C10, 10 V, NXP

Technical specifications
Number of diodes 1
Version Zener-Diode
On-State Voltage 0.9 V
Forward Current 2 mA
Enclosure SOT-23
Length 2.9 mm
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Junction temperature (max.) 150 °C
Junction temperature (min.) -65 °C
Power loss 300 mW
Zener voltage 10 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes