BZX84-C12,235 | NEXPERIA

Z-diode, 12 V, 300 mW, SOT-23, BZX84-C12,235

Order No.: 22S9000
EAN: 4099879081612
MPN:
BZX84-C12,235
Series: BZX84
BZX84-C12,235 NEXPERIA Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 87 pcs.
Leadtime: 2 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0928 €
10 pcs.
0.0666 €
100 pcs.
0.0559 €
1000 pcs.
0.0488 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 300 mW, series BZX84.

Power losses: 300 mW. Package: SOT23.

Technical attributes (type, Zener voltage, manufacturer): BZX84/C12, 12 V

Technical specifications
Number of diodes 1
Version Zener-Diode
On-State Voltage 0.9 V
Forward Current 2 mA
Enclosure SOT-23
Length 2.9 mm
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Junction temperature (max.) 150 °C
Junction temperature (min.) -65 °C
Power loss 300 mW
Zener voltage 12 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Rolle mit 10.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes