BZX84-C8V2,215 | NEXPERIA

Z-diode, 8.2 V, 300 mW, SOT-23, BZX84-C8V2,215

Order No.: 22S8800
EAN: 4099879081582
MPN:
BZX84-C8V2,215
Series: BZX84
BZX84-C8V2,215 NEXPERIA Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 292 pcs.
Leadtime: 1 Week **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
5 pcs.
0.0714 €
10 pcs.
0.0631 €
100 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 300 mW, series BZX84.

Power losses: 300 mW. Package: SOT23.

Technical attributes (type, Zener voltage, manufacturer): BZX84/C8V2, 8.2 V

Technical specifications
Number of diodes 1
Version Zener-Diode
On-State Voltage 0.9 V
Forward Current 2 mA
Enclosure SOT-23
Length 2.9 mm
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Junction temperature (max.) 150 °C
Junction temperature (min.) -65 °C
Power loss 300 mW
Zener voltage 8.2 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes