NACE100M16V4X5.5TR | NIC

Electrolytic capacitor, 10 µF, 16 V (DC), -20/+20 %, SMD, Ø 4 mm, NACE100M16V4X5.5TR

Order No.: 10D3300
EAN: 4099891369255
MPN:
NACE100M16V4X5.5TR
Series: NACE
NACE100M16V4X5.5TR NIC Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 1,500 pcs.
Leadtime: On Request **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1154 €
10 pcs.
0.0928 €
100 pcs.
0.0833 €
500 pcs.
0.0702 €
1500 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolyic capacitor, NACE100M16V4X5.5TR, NIC

The NACE100M16V4X5.5TR is a aluminium general purpose surface mount aluminum electrolyic capacitors designed for automatic mounting and reflow soldering.

Features

  • Cylindrical V-Chip construction
  • Low cost, general purpose
  • New expanded CV range
  • Anti-solvent
Technical specifications
Anschluss Lötanschluss
Ausführung Polar
Bauform SMD
Durchmesser 4 mm
ESR (Äquivalenter Serienwiderstand) 26.5 Ω
Kapazität 10 µF
Länge 5.5 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rippelstrom 25 mA
Toleranz -20/+20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes