NACE1R0M50V4X5.5TR | NIC

Electrolytic capacitor, 1 µF, 50 V (DC), -20/+20 %, SMD, Ø 4 mm, NACE1R0M50V4X5.5TR

Order No.: 10D3307
EAN: 4099891369323
MPN:
NACE1R0M50V4X5.5TR
Series: NACE
NACE1R0M50V4X5.5TR NIC Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 1,500 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1059 €
10 pcs.
0.0845 €
100 pcs.
0.0762 €
500 pcs.
0.0643 €
1500 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolyic capacitor, NACE1R0M50V4X5.5TR, NIC

The NACE1R0M50V4X5.5TR is a aluminium general purpose surface mount aluminum electrolyic capacitors designed for automatic mounting and reflow soldering.

Features

  • Cylindrical V-Chip construction
  • Low cost, general purpose
  • New expanded CV range
  • Anti-solvent
Technical specifications
Anschluss Lötanschluss
Ausführung Polar
Bauform SMD
Durchmesser 4 mm
ESR (Äquivalenter Serienwiderstand) 166 Ω
Kapazität 1 µF
Länge 5.5 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rippelstrom 10 mA
Toleranz -20/+20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes