NACE221M16V6.3X8TR | NIC
Electrolytic capacitor, 220 µF, 16 V (DC), -20/+20 %, SMD, Ø 6.3 mm, NACE221M16V6.3X8TR
Unit Price (€ / pc.)
0.1761 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1761 €
10 pcs.
0.1404 €
100 pcs.
0.1273 €
250 pcs.
0.1059 €
500 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolyic capacitor, NACE221M16V6.3X8TR, NIC
The NACE221M16V6.3X8TR is a aluminium general purpose surface mount aluminum electrolyic capacitors designed for automatic mounting and reflow soldering.
Features
- Cylindrical V-Chip construction
- Low cost, general purpose
- New expanded CV range
- Anti-solvent
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 6.3 mm | |
ESR (Äquivalenter Serienwiderstand) | 1.21 Ω | |
Kapazität | 220 µF | |
Länge | 8 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 16 V | |
Rippelstrom | 150 mA | |
Toleranz | -20/+20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |