NACE470M50V6.3X8TR | NIC

Electrolytic capacitor, 47 µF, 50 V (DC), -20/+20 %, SMD, Ø 6.3 mm, NACE470M50V6.3X8TR

Order No.: 10D3314
EAN: 4099891369392
MPN:
NACE470M50V6.3X8TR
Series: NACE
NACE470M50V6.3X8TR NIC Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1607 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1607 €
10 pcs.
0.1285 €
100 pcs.
0.1154 €
250 pcs.
0.0964 €
500 pcs.
0.0845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolyic capacitor, NACE470M50V6.3X8TR, NIC

The NACE470M50V6.3X8TR is a aluminium general purpose surface mount aluminum electrolyic capacitors designed for automatic mounting and reflow soldering.

Features

  • Cylindrical V-Chip construction
  • Low cost, general purpose
  • New expanded CV range
  • Anti-solvent
Technical specifications
Anschluss Lötanschluss
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 3.53 Ω
Kapazität 47 µF
Länge 8 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rippelstrom 90 mA
Toleranz -20/+20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes