NACE471M16V8X10.5TR | NIC
Electrolytic capacitor, 47 µF, 16 V (DC), -20/+20 %, SMD, Ø 8 mm, NACE471M16V8X10.5TR
Unit Price (€ / pc.)
0.3689 € *
Available: 300 pcs.
Leadtime: On Request **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.2939 €
100 pcs.
0.2654 €
150 pcs.
0.2213 €
300 pcs.
0.1916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolyic capacitor, NACE471M16V8X10.5TR, NIC
The NACE471M16V8X10.5TR is a aluminium general purpose surface mount aluminum electrolyic capacitors designed for automatic mounting and reflow soldering.
Features
- Cylindrical V-Chip construction
- Low cost, general purpose
- New expanded CV range
- Anti-solvent
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 8 mm | |
ESR (Äquivalenter Serienwiderstand) | 0.71 Ω | |
Kapazität | 47 µF | |
Länge | 10.6 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 16 V | |
Rippelstrom | 330 mA | |
Toleranz | -20/+20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 300 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |