NACEW220M35V6.3X5.5TR | NIC
Electrolytic capacitor, 22 µF, 35 V (DC), -20/+20 %, SMD, Ø 6.3 mm, NACEW220M35V6.3X5.5TR
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1856 €
10 pcs.
0.1476 €
100 pcs.
0.1333 €
500 pcs.
0.1107 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolyic capacitor, NACEW220M35V6.3X5.5TR, NIC
The NACEW220M35V6.3X5.5TR is a surface mount aluminum electrolytic capacitor designed for reflow soldering.
Features
- Cylindrical V-Chip construction
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 6.3 mm | |
ESR (Äquivalenter Serienwiderstand) | 9.05 Ω | |
Kapazität | 22 µF | |
Länge | 5.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Rippelstrom | 38 mA | |
Toleranz | -20/+20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |