NACZ101M50V8X10.5TR | NIC
Electrolytic capacitor, 100 µF, 50 V (DC), -20/+20 %, SMD, Ø 8 mm, NACZ101M50V8X10.5TR
Unit Price (€ / pc.)
0.4046 € *
Available: 300 pcs.
Leadtime: On Request **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3213 €
100 pcs.
0.2892 €
150 pcs.
0.2416 €
300 pcs.
0.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolyic capacitor, NACZ101M50V8X10.5TR, NIC
The NACZ101M50V8X10.5TR is a surface mount aluminum electrolytic capacitor designed for automatic mounting and reflow soldering.
Features
- Cylindrical V-Chip construction for surface mounting
- Very Low impedance and high ripple
- Suitable for DC-DC converter, DC-AC inverter
Technical specifications
Connection | solder connection | |
Version | polar | |
Design | SMD | |
diameter | 8 mm | |
ESR (Equivalent Series Resistance) | 0.4 Ω | |
Capacity | 100 µF | |
Length | 10.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Ripple current | 300 mA | |
Tolerance | -20/+20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Reel with 300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |