NACZ221M16V6.3X8TR | NIC

Electrolytic capacitor, 220 µF, 16 V (DC), -20/+20 %, SMD, Ø 6.3 mm, NACZ221M16V6.3X8TR

Order No.: 10D3322
EAN: 4099891369484
MPN:
NACZ221M16V6.3X8TR
Series: NACZ
NACZ221M16V6.3X8TR NIC Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2285 €
10 pcs.
0.1833 €
100 pcs.
0.1642 €
250 pcs.
0.1369 €
500 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolyic capacitor, NACZ221M16V6.3X8TR, NIC

The NACZ221M16V6.3X8TR is a surface mount aluminum electrolytic capacitor designed for automatic mounting and reflow soldering.

Features

  • Cylindrical V-Chip construction for surface mounting
  • Very Low impedance and high ripple
  • Suitable for DC-DC converter, DC-AC inverter
Technical specifications
Anschluss Lötanschluss
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 0.34 Ω
Kapazität 220 µF
Länge 8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rippelstrom 280 mA
Toleranz -20/+20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes