NACZ221M50V10X10.5TR | NIC

Electrolytic capacitor, 220 µF, 50 V (DC), -20/+20 %, SMD, Ø 10 mm, NACZ221M50V10X10.5TR

Order No.: 10D3324
EAN: 4099891369507
MPN:
NACZ221M50V10X10.5TR
Series: NACZ
NIC
NACZ221M50V10X10.5TR NIC Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.4760 €
100 pcs.
0.4284 €
250 pcs.
0.3570 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolyic capacitor, NACZ221M50V10X10.5TR, NIC

The NACZ221M50V10X10.5TR is a surface mount aluminum electrolytic capacitor designed for automatic mounting and reflow soldering.

Features

  • Cylindrical V-Chip construction for surface mounting
  • Very Low impedance and high ripple
  • Suitable for DC-DC converter, DC-AC inverter
Technical specifications
Connection solder connection
Version polar
Design SMD
diameter 10 mm
ESR (Equivalent Series Resistance) 0.22 Ω
Capacity 220 µF
Length 10.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Ripple current 450 mA
Tolerance -20/+20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes