NACZ470M35V6.3X6.3TR | NIC

Electrolytic capacitor, 47 µF, 35 V (DC), -20/+20 %, SMD, Ø 6.3 mm, NACZ470M35V6.3X6.3TR

Order No.: 10D3326
EAN: 4099891369521
MPN:
NACZ470M35V6.3X6.3TR
Series: NACZ
NACZ470M35V6.3X6.3TR NIC Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1928 € *
Available: 750 pcs.
Leadtime: On Request **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1928 €
10 pcs.
0.1535 €
100 pcs.
0.1380 €
400 pcs.
0.1154 €
800 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolyic capacitor, NACZ470M35V6.3X6.3TR, NIC

The NACZ470M35V6.3X6.3TR is a surface mount aluminum electrolytic capacitor designed for automatic mounting and reflow soldering.

Features

  • Cylindrical V-Chip construction for surface mounting
  • Very Low impedance and high ripple
  • Suitable for DC-DC converter, DC-AC inverter
Technical specifications
Anschluss Lötanschluss
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 0.44 Ω
Kapazität 47 µF
Länge 6.3 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 230 mA
Toleranz -20/+20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes