NPIM21L6R8MTRF | NIC

Power choke, SMD, 6.8 µH, 1.5 A, NPIM21L6R8MTRF

Order No.: 85D476
EAN: 4099891562793
MPN:
NPIM21L6R8MTRF
Series: NPIM
NPIM21L6R8MTRF NIC Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Available: 3,000 pcs.
Leadtime: On Request **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2773 €
10 pcs.
0.2225 €
100 pcs.
0.1999 €
500 pcs.
0.1666 €
3000 pcs.
0.1440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shielded power inductor, NPIM21L6R8MTRF, NIC

The NPIM21L6R8MTRF is a shielded power inductor with surface mountable construction. This product is taped and reeled for automation insert.

Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 2 mm
Gleichstrom 1.5 A
Gleichstromwiderstand 0.265 Ω
Höhe 1.2 mm
Induktivität 6.8 µH
Länge 2.5 mm
Messfrequenz 1 MHz
Sättigungsstrom 1.1 A
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85045000
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes