NPIM41L100MTRF | NIC
Power choke, SMD, 10 µH, 1.45 A, NPIM41L100MTRF
Unit Price (€ / pc.)
0.5117 € *
Available: 941 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4046 €
100 pcs.
0.3689 €
500 pcs.
0.3082 €
1000 pcs.
0.2666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shielded power inductor, NPIM41L100MTRF, NIC
The NPIM41L100MTRF is a shielded power inductor with surface mountable construction. This product is taped and reeled for automation insert.
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 4 mm | |
Gleichstrom | 1.45 A | |
Gleichstromwiderstand | 0.3 Ω | |
Höhe | 1.2 mm | |
Induktivität | 10 µH | |
Länge | 4 mm | |
Messfrequenz | 1 MHz | |
Sättigungsstrom | 1.7 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |