LGN2X560MELB25 | NICHICON
Electrolytic capacitor, 56 µF, 600 V (DC), ±20 %, radial, pitch 9 mm, Ø 30 mm, LGN2X560MELB25
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, LGN2X560MELB25, NICHICON
Aluminum electrolytic capacitor - Snap-in capacitor
Features
- Withstanding 3000 hours application of rated ripple current at 105°C.
- High rated capacitance
- RoHS-compatible
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 30 mm | |
Kapazität | 56 µF | |
Länge | 25 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -25 °C | |
Nennspannung (DC) | 600 V | |
Rastermaß | 9 mm | |
Rippelstrom | 500 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |