LNC2W272MSEG | NICHICON
Electrolytic capacitor, 2700 µF, 450 V (DC), ±20 %, can, pitch 22 mm, Ø 63 mm, LNC2W272MSEG
Unit Price (€ / pc.)
40.8884 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, LNC2W272MSEG, NICHICON
Aluminum electrolytic capacitor - Screw terminal capacitor
Features
- High rated capacitance
- RoHS-compatible
- Long useful life
Applications
- Servo drives
- General Inverter
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 63 mm | |
Kapazität | 2700 µF | |
Länge | 90 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 450 V | |
Rastermaß | 22 mm | |
Rippelstrom | 13 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |